+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | rheostat | |
Interface | I2C | |
Resistance | 10kΩ | |
Converter resolution | 7bit | |
Case | MSOP8 | |
Mounting | SMD | |
Kind of memory | volatile | |
Operating temperature | -40...125°C | |
Manufacturer standard package | 100pcs. | |
Number of channels | 1 | |
Kind of package | tube | |
Number of positions | 128 | |
Max INL | ±0.8LSB | |
Max DNL | ±0.375LSB |