+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP6021T-I/SN

IC: operational amplifier; 10MHz; Ch: 1; Uoper: 2.5÷5.5V; SOIC8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6021T-I/SN
TME Symbol:
MCP6021T-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Operating voltage
2.5...5.5V
Mounting
SMT
Case
SOIC8
Operating temperature
-40...85°C
Slew rate
7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
150pA
Manufacturer standard package
3300pcs.
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6021T-I/SN
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 1.06 USDGross price for quantities from 3300 pcs - 1.06 USD