+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 500kHz | |
Mounting | SMT | |
Voltage supply range | 2...5.5V DC | |
Case | VDFN8 | |
Operating temperature | -40...150°C | |
Integrated circuit features | zero-drift | |
Gain | 20V/V | |
Input offset voltage | 16µV | |
Kind of package | reel, tape | |
Kind of integrated circuit | current sense, high-side | |
Manufacturer standard package | 6000pcs. |