+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP6C02T-050H/Q8B

IC: instrumentation amplifier; 500kHz; Ch: 1; VDFN8; 0.00165mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6C02T-050H/Q8B
TME Symbol:
MCP6C02T-050H/Q8B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Case
VDFN8
Operating temperature
-40...150°C
Input offset voltage
0.00165mV
Kind of package
reel, tape
Kind of integrated circuit
current sense
Manufacturer standard package
6000pcs.
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6C02T-050H/Q8B
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Net price for quantities from 6000 pcs - 1.32 USDGross price for quantities from 6000 pcs - 1.32 USD