+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 500kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 1.8...5.5V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 6V/μs | |
Open-loop gain | 94dB | |
Integrated circuit features | rail-to-rail | |
Quiescent current | 1.1mA | |
Gain | 1V/V | |
Input offset voltage | 0.35mV | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |