+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP6N11T-010E/MNY

IC: operational amplifier; 5MHz; Ch: 1; 1.8÷5.5VDC; DFN8; 114dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6N11T-010E/MNY
TME Symbol:
MCP6N11T-010E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
6V/μs
Open-loop gain
114dB
Integrated circuit features
rail-to-rail
Quiescent current
1.1mA
Gain
10V/V
Input offset voltage
0.5mV
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.194 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6N11T-010E/MNY
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 1.24 USDGross price for quantities from 3300 pcs - 1.24 USD