+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 500kHz | |
Number of channels | 1 | |
Operating voltage | 1.8...5.5V | |
Mounting | SMT | |
Case | DFN8 | |
Operating temperature | -40...125°C | |
Integrated circuit features | rail-to-rail | |
Quiescent current | 1.1mA | |
Input offset voltage | 85µV | |
Kind of package | reel, tape | |
Input bias current | 0.1nA | |
Input offset current | 0.1nA | |
Manufacturer standard package | 3300pcs. |