+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP6S28T-I/SL

IC: PGA amplifier; 2÷12MHz; Ch: 8; 2.5÷5.5VDC; SO16; 275uV; 1pA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6S28T-I/SL
TME Symbol:
MCP6S28T-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PGA amplifier
Bandwidth
2...12MHz
Number of channels
8
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO16
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.275mV
Interface
SPI
Kind of package
reel, tape
Input bias current
1pA
Manufacturer standard package
2600pcs.
Gain
  • 1V/V
  • 2V/V
  • 4V/V
  • 5V/V
  • 8V/V
  • 10V/V
  • 16V/V
  • 32V/V
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6S28T-I/SL
0 in TME stock
Net price for quantities from 2600 pcs - 2.21 USDGross price for quantities from 2600 pcs - 2.21 USD
No. of pieces (Multiplicity: 2 600)