+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP73113-16SI/MF

IC: PMIC; battery charging controller; Iout: 1.1A; 4.1V; DFN10


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73113-16SI/MF
TME Symbol:
MCP73113-16SI/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.1A
Output voltage
4.1V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DFN10
Output voltage tolerance
±0.5%
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
120pcs.
Supply voltage
  • 4...16V DC
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73113-16SI/MF
305 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 120 pcs - 1.07 USDGross price for quantities from 120 pcs - 1.07 USD
Net price for quantities from 240 pcs - 1.04 USDGross price for quantities from 240 pcs - 1.04 USD
Packaging method by the manufacturer:Tube = 120 pcs