+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Mounting | SMD | |
Output current | 1.1A | |
Number of rechargeable batteries | 1 x Li-Ion / Li-Po | |
Case | DFN10 | |
Output voltage tolerance | ±0.5% | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Manufacturer standard package | 120pcs. |