+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Mounting | SMD | |
Output current | 1.1A | |
Number of rechargeable batteries | 2 x Li-Ion / Li-Po | |
Case | DFN10 | |
Output voltage tolerance | ±0.6% | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Manufacturer standard package | 120pcs. |