+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP73213-A61I/MF

IC: PMIC; battery charging controller; Iout: 1.1A; DFN10; 4÷16VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73213-A61I/MF
TME Symbol:
MCP73213-A61I/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.1A
Number of rechargeable batteries
2 x Li-Ion / Li-Po
Case
DFN10
Output voltage tolerance
±0.6%
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
120pcs.
Integrated circuit features
  • charge safety timers
  • max. thermal regulation
Supply voltage
  • 4...16V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73213-A61I/MF
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 120 pcs - 2.01 USDGross price for quantities from 120 pcs - 2.01 USD
Net price for quantities from 360 pcs - 1.89 USDGross price for quantities from 360 pcs - 1.89 USD
Net price for quantities from 1080 pcs - 1.78 USDGross price for quantities from 1080 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)