+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Mounting | SMD | |
Output current | 1mA | |
Output voltage | 4.2V | |
Number of rechargeable batteries | 1 x Li-Ion | |
Case | MSOP8 | |
Output voltage tolerance | ±1% | |
Operating temperature | -20...85°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |