+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP73831T-3ACI/MC

IC: PMIC; battery charging controller; Iout: 0.5A; 4.35V; DFN8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73831T-3ACI/MC
TME Symbol:
MCP73831T-3ACI/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.5A
Output voltage
4.35V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DFN8
Output voltage tolerance
±0.75%
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Integrated circuit features
  • charge safety timers
  • max. thermal regulation
Supply voltage
  • 3.75...6V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73831T-3ACI/MC
0 in TME stock
Net price for quantities from 3300 pcs - 0.60 USDGross price for quantities from 3300 pcs - 0.60 USD
No. of pieces (Multiplicity: 3 300)