+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP73833-CNI/MF

IC: PMIC; battery charging controller; Iout: 1A; 4.2V; DFN10; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73833-CNI/MF
TME Symbol:
MCP73833-CNI/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DFN10
Output voltage tolerance
±0.75%
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
120pcs.
Integrated circuit features
  • charge safety timers
  • max. thermal regulation
  • temperature monitor
Supply voltage
  • 3.75...6V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73833-CNI/MF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 120 pcs - 0.87 USDGross price for quantities from 120 pcs - 0.87 USD
Net price for quantities from 360 pcs - 0.83 USDGross price for quantities from 360 pcs - 0.83 USD
Net price for quantities from 480 pcs - 0.81 USDGross price for quantities from 480 pcs - 0.81 USD
Net price for quantities from 1080 pcs - 0.80 USDGross price for quantities from 1080 pcs - 0.80 USD