+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Integrated circuit features | Li-Ion | |
Mounting | SMD | |
Output voltage | 4.5V | |
Case | DFN10 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Operating voltage | 3.75...6V | |
Interface | USB | |
Manufacturer standard package | 3300pcs. |