+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP73838T-FCI/MF

IC: PMIC; battery charging controller; Iout: 1A; 4.2V; DFN10; ±0.5%


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73838T-FCI/MF
TME Symbol:
MCP73838T-FCI/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DFN10
Output voltage tolerance
±0.5%
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
USB
Manufacturer standard package
3300pcs.
Supply voltage
  • 3.75...6V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73838T-FCI/MF
0 in TME stock
Net price for quantities from 3300 pcs - 1.08 USDGross price for quantities from 3300 pcs - 1.08 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.