+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP73841-420I/UN

IC: PMIC; battery charging controller; Iout: 0.5A; 4.2V; MSOP10

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73841-420I/UN
TME Symbol:
MCP73841-420I/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.5A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
MSOP10
Output voltage tolerance
±0.5%
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...12V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP73841-420I/UN
Product withdrawn from the offer
Use the specification table below to search for similar products