+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP73853T-I/ML

IC: PMIC; battery charging controller; Iout: 100mA; QFN16; ±0.5%

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73853T-I/ML
TME Symbol:
MCP73853T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.1A
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
QFN16
Output voltage tolerance
±0.5%
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP73853T-I/ML
Product withdrawn from the offer
Use the specification table below to search for similar products