+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Integrated circuit features | Li-Ion | |
Mounting | SMD | |
Output current | 50mA...1A | |
Output voltage | 4.35V | |
Case | QFN | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Operating voltage | 5V | |
Interface | USB | |
Manufacturer standard package | 91pcs. | |
Output current 2 | 1A |