+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP8024T-H/MP

IC: driver; MOSFET; PWM; QFN40; 20mA; 12V; Uoper: 6÷28V; Usup: 6÷40V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP8024T-H/MP
TME Symbol:
MCP8024T-H/MP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Technology
MOSFET
Interface
PWM
Case
QFN40
Output current
20mA
Output voltage
12V
DC supply current
900µA
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
6...28V
Application
automotive industry
Maximum output current
0.5A
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 6...40V
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP8024T-H/MP
0 in TME stock
Net price for quantities from 3300 pcs - 2.35 USDGross price for quantities from 3300 pcs - 2.35 USD
No. of pieces (Multiplicity: 3 300)