+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP8025-115E/PT

IC: driver; 3-phase motor controller; TQFP48; 30mA; 6÷19VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP8025-115E/PT
TME Symbol:
MCP8025-115E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
3-phase motor controller
Case
TQFP48
Output current
30mA
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Operating voltage
6...19V DC
Kind of package
in-tray
Kind of output
gate driver
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Number of amplifiers
1
Manufacturer standard package
250pcs.
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP8025-115E/PT
0 in TME stock
Net price for quantities from 250 pcs - 2.47 USDGross price for quantities from 250 pcs - 2.47 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.