+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP8025A-115E/MP

IC: driver; PWM; QFN40; 500mA; 6÷19V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP8025A-115E/MP
TME Symbol:
MCP8025A-115E/MP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
PWM
Case
QFN40
Output current
0.5A
DC supply current
0.2mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6...19V
Kind of package
tube
Manufacturer standard package
73pcs.
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP8025A-115E/MP
0 in TME stock
Net price for quantities from 219 pcs - 2.21 USDGross price for quantities from 219 pcs - 2.21 USD
No. of pieces (Multiplicity: 73)
Minimum order quantity: 219.
Multiplicity: 73.