+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | 3-phase motor controller | |
Case | TQFP48 | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Application | fans, motors | |
Operating voltage | 6...28V DC | |
Kind of package | in-tray | |
Kind of output | gate driver | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP | |
Number of amplifiers | 3 | |
Manufacturer standard package | 250pcs. |