+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP8063T-E/MD

IC: driver; PWM; DFN8; 1.5A; 2÷14V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP8063T-E/MD
TME Symbol:
MCP8063T-E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
PWM
Case
DFN8
Output current
1.5A
Mounting
SMD
Operating voltage
2...14V
Application
automotive industry
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP8063T-E/MD
0 in TME stock
Net price for quantities from 3300 pcs - 1.27 USDGross price for quantities from 3300 pcs - 1.27 USD
No. of pieces (Multiplicity: 3 300)