+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCPF1606AM06T-E/8EW

IC: PMIC; POL converter; Uin: 4.5÷16V; Uout: 0.6÷5VDC; LLGA17; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCPF1606AM06T-E/8EW
TME Symbol:
MCPF1606AM06T-E8EW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...16V
Output voltage
0.6...5V DC
Output current
6A
Mounting
SMD
Case
LLGA17
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Interface
I2C
Kind of package
reel, tape
Gross weight0.212 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCPF1606AM06T-E/8EW
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD