+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCR08BT1G

Thyristor; 200V; Ifmax: 0.8A; Igt: 200mA; SOT223; SMD; reel,tape

Manufacturer: LITTELFUSE

Manufacturer part number:
MCR08BT1G
TME Symbol:
MCR08BT1G

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
200V
Max. load current
0.8A
Gate current
200mA
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
8A
Features of semiconductor devices
glass passivated
Gross weight0.156 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
MCR08BT1G
15 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs