+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCR22-6G

Thyristor; 400V; Ifmax: 1.5A; Igt: 0.2mA; TO92; THT


Manufacturer: LITTELFUSE

Manufacturer part number:
MCR22-6G
TME Symbol:
MCR22-6G

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
1.5A
Gate current
0.2mA
Case
TO92
Mounting
THT
Gross weight0.2 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE
*
MCR22-6G
Product withdrawn from the offer
Use the specification table below to search for similar products