+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCR8DSNT4G

Thyristor: standard; 800V; Ifmax: 8A; 5.1A; Igt: 12mA; DPAK; SMD; 2us


Manufacturer: LITTELFUSE

Manufacturer part number:
MCR8DSNT4G
TME Symbol:
MCR8DSNT4G-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Load current
5.1A
Gate current
12mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
90A
Turn-on time
2µs
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.332 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors LITTELFUSE,
*
MCR8DSNT4G
2493 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Packaging method by the manufacturer:Reel = 2 500 pcs