+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thin film | |
Resistance | 12kΩ | |
Mounting | SMD | |
Power | 0.1W | |
Tolerance | ±1% | |
Operating voltage | 50V | |
Body dimensions | 1x0.5x0.32mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 50ppm/°C | |
Roll diameter max. | 180mm | |
Quantity in set/package | 10000pcs. |