+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCS04020D1303BE100

Resistor: thin film; 130kΩ; SMD; 63mW; ±0.1%; 50V; 1x0.5x0.32mm


Manufacturer: VISHAY

Manufacturer part number:
MCS04020D1303BE100
TME Symbol:
MCS04020D1303BE100

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
130kΩ
Mounting
SMD
Power
63mW
Tolerance
±0.1%
Operating voltage
50V
Body dimensions
1x0.5x0.32mm
Operating temperature
-55...125°C
Temperature coefficient
25ppm/°C
Roll diameter max.
180mm
Quantity in set/package
1000pcs.
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MCS04020D1303BE100
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.