+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCS04020D4531BE000

Resistor: thin film; 4.53kΩ; SMD; 0402; 63mW; ±0.1%; 50V; -55÷125°C


Manufacturer: VISHAY

Manufacturer part number:
MCS04020D4531BE000
TME Symbol:
MCS04020D4531BE000

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
4.53kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
63mW
Tolerance
±0.1%
Operating voltage
50V
Body dimensions
1x0.5x0.32mm
Operating temperature
-55...125°C
Temperature coefficient
25ppm/°C
Quantity in set/package
10000pcs.
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MCS04020D4531BE000
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.