+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCS22

Automation module: pressure switch; pressure; OUT 1: SPDT; MCS


Manufacturer: EATON ELECTRIC

Manufacturer part number:
MCS22

Alternative designations: 098019

TME Symbol:
MCS22

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
pressure switch
Controlled parameter
pressure
Kind of output 1
SPDT
Regulation for output 1
ON-OFF with hysteresis
Output 1 electrical parameters
230V AC / 15A
Operating temperature
-25...70°C
IP rating
IP65
Manufacturer series
MCS
Mounting
R 1/4"
Operating pressure
max. 25bar
Body dimensions
60x96x110mm
Electrical connection
M20, screw terminals
Gross weight432.18 g
Certificates
EAN code4015080980193
See other products in this category: Pressure switches EATON ELECTRIC,
See other products from this series.:
*
MCS22
2 in TME stock
Net price for quantities from 1 pcs - 281.93 USDGross price for quantities from 1 pcs - 281.93 USD
Net price for quantities from 5 pcs - 261.80 USDGross price for quantities from 5 pcs - 261.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.