+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7130

Meter: power; LCD TFT 4,3"; 480x800; True RMS; 30A; 800V; 0.05%


Manufacturer: MICROTEST

Manufacturer part number:
7130
TME Symbol:
MCT-7130

Specification

Manufacturer
MICROTEST
Type of meter
power
Measurement
AC current, AC voltage, apparent power, crest factor, DC current, DC voltage, Displacement Power Factor (DPF), frequency, harmonics, maximum current ratio (MCR), peak current, peak voltage, phase angle θ, power, power factor, reactive power
Kind of display used
LCD TFT 4,3"
Display resolution
480x800
True effective value measurement
True RMS
Maximum current
30A
Max. voltage
800V
Frequency
200mHz...100kHz
Accuracy
0.05%
Measuring instrument features
up to 50th harmonic
Operating temperature
13...40°C
Dimensions
214x115x300mm
Power consumption
30VA
Sampling
500ksps
Interface
  • I/O Port
  • LAN
  • RS232
  • USB device
  • USB Host
Supply voltage
  • 100...240V AC
Gross weight2.9 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Meters and Analyzers MICROTEST,
*
7130
0 in TME stock
Net price for quantities from 1 pcs - 1 607.50 USDGross price for quantities from 1 pcs - 1 607.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.