+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX-0000C7

Test adapter; 42V; 0÷55°C; 115x155x126mm; 30MHz


Manufacturer: MICROTEST

Manufacturer part number:
FX-0000C7
TME Symbol:
MCT-FX-0000C7

Specification

Manufacturer
MICROTEST
Type of test accessories
test adapter
Max. voltage
42V
Operating temperature
0...55°C
Dimensions
115x155x126mm
Measuring instruments application
for testing dielectric materials
Related items
MCT-6621-1, MCT-6621-3, MCT-6621-5, MCT-6621-10, MCT-6621-20, MCT-6621-30, MCT-6630-10, MCT-6630-20, MCT-6630-30, MCT-6630-50, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S
Max. frequency
30MHz
Gross weight850 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LCR Meter MICROTEST,
*
FX-0000C7
0 in TME stock
Net price for quantities from 1 pcs - 3 120.00 USDGross price for quantities from 1 pcs - 3 120.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.