+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCT06030C1061DPW00

Resistor: thin film; 1.06kΩ; SMD; 0603; 0.125W; ±0.5%; MCT0603; 0


Manufacturer: VISHAY

Manufacturer part number:
MCT06030C1061DPW00
TME Symbol:
MCT06030C1061DPW00

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
1.06kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.125W
Tolerance
±0.5%
Manufacturer series
MCT0603
Version
0
Operating voltage
75V
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Roll diameter max.
330mm
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors VISHAY,
See other products from this series.:
*
MCT06030C1061DPW00
0 in TME stock
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.