+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thin film | |
Resistance | 2kΩ | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Power | 0.21W | |
Tolerance | ±1% | |
Manufacturer series | MCT0603 | |
Version | M | |
Operating voltage | 75V | |
Operating temperature | -55...175°C | |
Temperature coefficient | 50ppm/°C | |
Conform to the norm | AEC-Q200 | |
Roll diameter max. | 180mm |