+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-01225

Cable tie; L: 100mm; W: 2.5mm; polyamide 66MP; blue; 80N; Ømax: 22mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01225
TME Symbol:
MCT18R-PA66MP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
0.1m
Tie width
2.5mm
Tie material
polyamide 66MP
Colour
blue
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
MCT
Cable accessories application
food industry
Gross weight0.29 g
Certificates
EAN code5022660338946
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01225
20300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1500 pcs - 0.14 USDGross price for quantities from 1500 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 100 pcs