+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCT5210M

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 4.17kV; 150kbps

Manufacturer: ONSEMI

Manufacturer part number:
MCT5210M
TME Symbol:
MCT5210M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
Transfer rate
150kbps
Collector-emitter voltage
100V
Case
DIP6
Slew rate
5kV/μs
Max. off-state voltage
6V
Gross weight0.45 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
MCT5210M
986 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs