+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-01379

Cable tie; L: 203mm; W: 4.7mm; polyamide 66MP; green; 150N; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01379
TME Symbol:
MCTS200-PA66MP+-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
203mm
Tie width
4.7mm
Tie material
polyamide 66MP
Colour
green
Tie strength
150N
Loop diameter max
50mm
Operating temperature
-40...85°C
Manufacturer series
MCTS
Cable accessories application
food industry
Gross weight1.45 g
Certificates
EAN code4944387961652
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01379
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.72 USDGross price for quantities from 5000 pcs - 0.72 USD