+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Version | with metal | |
Length | 301mm | |
Tie width | 4.7mm | |
Tie material | polyamide | |
Colour | blue | |
Tie strength | 150N | |
Flammability rating | UL94HB | |
Operating temperature | -40...85°C | |
Manufacturer series | MCTS | |
Bundle diameter | 80mm | |
Cable accessories application | food industry |