+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thin film | |
Resistance | 1Ω | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Power | 0.2W | |
Tolerance | ±1% | |
Operating voltage | 150V | |
Body dimensions | 2x1.25x0.45mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 50ppm/°C | |
Quantity in set/package | 5000pcs. |