+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCU08050C1072FP500

Resistor: thin film; 10.7kΩ; SMD; 200mW; ±1%; 150V; 2x1.25x0.45mm


Manufacturer: VISHAY

Manufacturer part number:
MCU08050C1072FP500
TME Symbol:
MCU08050C1072FP500

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
10.7kΩ
Mounting
SMD
Power
0.2W
Tolerance
±1%
Operating voltage
150V
Body dimensions
2x1.25x0.45mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Roll diameter max.
180mm
Quantity in set/package
5000pcs.
Gross weight0.005 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MCU08050C1072FP500
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.