+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thin film | |
Resistance | 2.4kΩ | |
Mounting | SMD | |
Power | 0.125W | |
Tolerance | ±0.1% | |
Operating voltage | 150V | |
Body dimensions | 2x1.25x0.45mm | |
Operating temperature | -55...125°C | |
Temperature coefficient | 25ppm/°C | |
Roll diameter max. | 180mm | |
Quantity in set/package | 5000pcs. |