+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | cable tie | |
Version | with label | |
Length | 0.2m | |
Tie width | 4.6mm | |
Tie material | polyamide | |
Colour | natural | |
Tie strength | 215.5N | |
Loop diameter max | 50mm | |
Label dimensions | 28x13mm |