+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1963764

Connector: pluggable terminal block; COMBICON XS; 160V; PIN: 3


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1963764

Alternative designations: MCV 0,5/ 3-G-2,5 THT R44

TME Symbol:
MCV0.53G2.5THTR44

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON XS
Rated voltage
0.16kV
Number of pins
3
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
8.1mm
Body colour
black
Contacts pitch
2.5mm
Height
10.1mm
Width
9.4mm
Gross weight3.682 g
Certificates
EAN code4017918917357
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1963764
0 in TME stock
Net price for quantities from 220 pcs - 1.21 USDGross price for quantities from 220 pcs - 1.21 USD
Net price for quantities from 440 pcs - 1.06 USDGross price for quantities from 440 pcs - 1.06 USD
No. of pieces (Multiplicity: 220)
Minimum order quantity: 220.
Multiplicity: 220.