+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1779954

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 3


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1779954

Alternative designations: MCV 1,5/ 3-GF-3,5 P14 THR

TME Symbol:
MCV1.53GF3.5P14THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
3
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
6.9mm
Body colour
black
Contacts pitch
3.5mm
Height
9.2mm
Width
20.8mm
Gross weight1.79 g
Certificates
EAN code4046356532471
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1779954
0 in TME stock
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 200 pcs - 2.23 USDGross price for quantities from 200 pcs - 2.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.