+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1780231

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 4

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1780231

Alternative designations: MCV 1,5/ 4-G-3,5 P14 THR

TME Symbol:
MCV1.54G3.5P14THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
4
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
6.9mm
Body colour
black
Contacts pitch
3.5mm
Height
9.2mm
Width
15.4mm
Gross weight1.008 g
Certificates
EAN code4046356531986
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1780231
0 in TME stock
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.41 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.