+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1780286

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 6


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1780286

Alternative designations: MCV 1,5/ 6-G-3,5 P14 THRR56

TME Symbol:
MCV156G35P14THRR56

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
6
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
6.9mm
Body colour
black
Contacts pitch
3.5mm
Height
9.2mm
Width
22.4mm
Gross weight4.26 g
Certificates
EAN code4046356532112
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1780286
0 in TME stock
Net price for quantities from 200 pcs - 2.61 USDGross price for quantities from 200 pcs - 2.61 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.