+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCXA156VLL

IC: ARM microcontroller; LQFP100; Architecture: ARM; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCXA156VLL
TME Symbol:
MCXA156VLL-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
81
Kind of architecture
ARM
Operating temperature
-40...125°C
Peripherial
POR
Kind of core
32-bit
Clock frequency
96MHz
Interface
  • I2C
  • I2C x4
  • SPI
  • UART
  • USB
Integrated circuit features
  • PoR
  • PWM
Gross weight0.57 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MCXA156VLL
2380 in an external stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 180.
Multiple of: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 180 pcs - 2.63 USDGross price for quantities from 180 pcs - 2.63 USD